EBM30DKNS

Heilind Number:SULEBM30DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKNS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKNS

Detailed Description

Introducing our PBT & Phosphor Bronze 2-Row Female Connector, perfect for high-performance board-to-board and card edge connections. With a pitch of 3.96mm (.156 in) and 60 positions, this connector ensures reliable connectivity in demanding applications. The cantilever contact type, made of gold-plated phosphor bronze, guarantees optimal signal transmission with a voltage rating of 950 VAC. Designed for durability, it operates flawlessly in a wide temperature range from -65 to 125 °C. The side hole mount type and card extender termination method offer easy installation. With a connector height of 13.97mm (.55 in) and a compact width of 9.4mm (.37 in), it saves valuable PCB space. Trust in the quality and performance of the EBM30DKNS for your critical electronic connections.