EBM30DKNT

Heilind Number:SULEBM30DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKNT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKNT

Detailed Description

Experience superior connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a high amperage of 3 A and a voltage rating of 950 VAC for efficient power transmission. Designed for female gender with two rows and a threaded mount type, it ensures secure and stable connections in your electronic devices. The termination method of Card Extender, along with gold-plated phosphor bronze contacts, guarantees reliable signal transmission. With 60 positions and a pitch of 3.96 mm, this connector offers high-density integration on your PCB. Operating seamlessly in harsh environments, it has a wide temperature range of -65 to 125 °C. Measuring 13.97 mm in height and 9.4 mm in width, it is compact yet sturdy, with matte tin termination plating for enhanced durability. Perfect for a range of applications, from aerospace to telecommunications, this EBM30DKNT connector is your go-to solution for premium connectivity.