EBM30DKRD

Heilind Number:SULEBM30DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKRD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKRD

Detailed Description

Introducing the EBM30DKRD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable phosphor bronze with gold plating, ensuring reliable connectivity. With a pitch of 3.96 mm and a maximum voltage rating of 950 VAC, it is suitable for high-power transmission. The cantilever contact type and straddle orientation provide secure and stable connections. With 60 positions and a tail length of 5.97 mm, it offers ample room for multiple connections. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Its clearance hole mount type and card extender termination method make installation easy and efficient. With a compact design measuring just 13.97 mm in height and 9.4 mm in width, it is perfect for space-constrained applications. The matte tin termination plating ensures excellent solderability. Trust the EBM30DKRD for all your board-to-board connection needs.