EBM30DKRH

Heilind Number:SULEBM30DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKRH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKRH

Detailed Description

The EBM30DKRH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows and 60 positions, it offers ample connectivity options. The connector is crafted from durable PBT and phosphor bronze, with gold plating for enhanced conductivity. Its cantilever contact type and card extender termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97 mm and width of 9.4 mm, allows for efficient PCB layout. With matte tin termination plating, it ensures long-term durability. Ideal for high-reliability applications, the EBM30DKRH is a versatile and robust connectivity solution.