EBM30DKRI

Heilind Number:SULEBM30DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKRI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKRI

Detailed Description

Introducing the EBM30DKRI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. With a compact yet robust construction, this connector features PBT housing and Phosphor Bronze contacts plated with Gold, ensuring excellent signal transmission and durability. Its dual-row design with 60 positions and a pitch of 3.96mm (0.156 inches) allows for efficient data transfer. The connector is tailored for female gender, with a threaded mount type and card extender termination method for secure attachment. Operating at a voltage of up to 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in demanding industrial environments. With a cantilever contact type and straddle orientation, it offers versatility in installation. The Matte Tin termination plating enhances solderability, making it easy to integrate into PCB assemblies. Certified for quality and performance, the EBM30DKRI is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.