EBM30DKRN

Heilind Number:SULEBM30DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKRN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKRN

Detailed Description

Introducing the EBM30DKRN, a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. Featuring a unique construction of PBT and Phosphor Bronze materials, this connector offers exceptional conductivity and resistance to wear. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The female connector with two rows and 60 positions, along with Cantilever contact type, guarantees secure and stable connections. Its orientation allows for easy straddle mounting, while the termination method of Card Extender with Matte Tin plating ensures robust attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Compact in size with a height of 13.97mm and width of 9.4mm, it is perfect for space-constrained PCB layouts. Trust the EBM30DKRN for superior performance and longevity in your electronic systems.