EBM30DKRS

Heilind Number:SULEBM30DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DKRS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM30DKRS. Designed for high-performance applications, this connector features a female gender with two rows, ensuring reliable connectivity. The side hole mount type and card extender termination method make installation a breeze. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. The cantilever contact type and straddle orientation provide secure mating. Boasting 60 positions and a tail length of 5.97mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. With a compact height of 13.97mm and width of 9.4mm, it's ideal for space-constrained designs. Terminated with matte tin plating, it ensures durability. Classified under hi-rel and acronym EBM30DKRS, this connector is a must-have for your electronic projects.