| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DKRT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEBM30DKRT |
EBM30DKRT
| Heilind Number: | SULEBM30DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DKRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM30DKRT, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a durable PBT and Phosphor Bronze construction and gold-plated contacts, this connector ensures excellent conductivity and longevity. Featuring a female gender and two rows of 60 positions, it offers ample connectivity options for complex circuitry. The threaded mount type and card extender termination method guarantee secure and stable installation, while the cantilever contact type and straddle orientation optimize signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EBM30DKRT for seamless and high-speed data transfer in your electronic systems.

