EBM30DKSH

Heilind Number:SULEBM30DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKSH

Detailed Description

Introducing our EBM30DKSH Board To Board PCB Connector, meticulously crafted for high-performance applications. With a sleek and compact design, this connector features two rows of female sockets, each with 30 positions, allowing for seamless connectivity on your PCBs. The contact material, made of durable phosphor bronze with gold plating, ensures reliable and low-resistance connections. Operating at an impressive 950 VAC voltage and 3 A amperage, this connector is suitable for demanding electronic systems. Its clearance hole mount type and thru-hole termination method offer easy installation and secure attachment. With a pitch of 3.96 mm and a cantilever contact type, it guarantees precise and stable connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for various environments. Trust in the EBM30DKSH for exceptional performance in your electronic designs.