| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DKSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM30DKSN |
EBM30DKSN
| Heilind Number: | SULEBM30DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DKSN |
| ECAD Model: |
Specifications
Detailed Description
The EBM30DKSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 60 positions, this female connector offers reliable connectivity. Its phosphor bronze contacts with gold plating ensure excellent signal transmission, while the cantilever contact type provides secure mating. With a voltage rating of 950 VAC and an operating temperature range from -65 to 125°C, it's suitable for use in a wide range of environments. The termination method is thru-hole, and the termination plating is matte tin, guaranteeing durability. Measuring at .61 inches in height and 9.4mm in width, it's compact yet sturdy. Ideal for industrial and commercial electronics, the EBM30DKSN is a top choice for engineers seeking quality and performance in their designs.

