EBM30DKSS

Heilind Number:SULEBM30DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKSS

Detailed Description

Introducing our EBM30DKSS Board To Board PCB Connector, designed for high-performance applications. This female connector features PBT & Phosphor Bronze construction with gold contact plating, ensuring reliable conductivity. With a pitch of 3.96mm and 60 positions arranged in 2 rows, it offers efficient connectivity. The cantilever contact type and thru-hole termination method provide secure attachment, while the side hole mount type allows for easy installation. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets stringent industry standards. Its -65 to 125°C operating temperature range makes it suitable for diverse environments. The Matte Tin termination plating enhances durability, and its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. Trust the EBM30DKSS for seamless board-to-board connections in your electronic systems.