EBM30DKUD

Heilind Number:SULEBM30DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKUD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKUD

Detailed Description

Experience reliable connectivity with our PBT & Phosphor Bronze female board-to-board PCB connector, SKU EBM30DKUD. Designed for high-performance applications, this connector features two rows of 60 cantilever contacts with gold plating, ensuring efficient signal transmission at a pitch of 3.96mm (.156 in). With a voltage rating of 950 VAC and an amperage of 3A, it guarantees safe and stable power delivery. The connector, with a clearance hole mount type and thru-hole termination method, offers easy installation on PCBs. Its phosphor bronze contact material and matte tin termination plating enhance durability while operating flawlessly in a wide temperature range from -65 to 125°C. The right angle orientation and compact dimensions of 13.97mm (.55 in) height and 9.4mm (.37 in) width make it ideal for space-constrained environments. Trust in the EBM30DKUD for seamless board-to-board connections in your electronic systems.