EBM30DKUH

Heilind Number:SULEBM30DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DKUH

Detailed Description

Introducing the EBM30DKUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of power and signal transmission requirements. The female connector has two rows of 60 cantilever contacts, plated with gold for optimal conductivity. Its clearance hole mount and thru-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125 °C, it is perfect for industrial and commercial use. Compact in size, with a height of 13.97mm and width of 9.4mm, the EBM30DKUH connector is ideal for space-constrained applications. Trust in its Matte Tin termination plating for long-lasting performance. Upgrade your connectivity solutions with this essential component.