EBM30DKUI

Heilind Number:SULEBM30DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKUI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKUI

Detailed Description

Introducing the EBM30DKUI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 60 female contacts, this connector offers reliable connectivity in even the most rugged environments. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a maximum voltage of 950 VAC and an amperage of 3 A, this connector is suitable for a wide range of power and signal transmission tasks. With a termination method of thru hole and termination plating of matte tin, it guarantees secure and stable connections. Tested for performance in extreme temperatures ranging from -65 to 125 °C, it is a dependable choice for industrial and commercial applications. Measuring at a height of 13.97 mm and width of 9.4 mm, it offers easy installation on PCBs. Trust in the EBM30DKUI for seamless and efficient board-to-board connections in your projects.