EBM30DKUN

Heilind Number:SULEBM30DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKUN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKUN

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Board-to-Board PCB Connector, SKU EBM30DKUN. Designed for high-performance applications, this female connector features two rows with a total of 60 positions, ensuring efficient connectivity. With a 3A amperage and 950VAC voltage rating, it guarantees reliable power transmission. The cantilever contact type, made of gold-plated phosphor bronze, offers excellent signal integrity. Its right-angle orientation and termination method through-hole make for easy installation onto PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution. The matte tin termination plating enhances durability, while the 3.96mm pitch ensures compatibility with standard layouts. Perfect for demanding electronic systems, the EBM30DKUN connector is a dependable choice for critical connections.