EBM30DKUS

Heilind Number:SULEBM30DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DKUS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DKUS

Detailed Description

Introducing the EBM30DKUS, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in electronic devices. With a compact yet robust construction, this connector features dual rows, each accommodating 30 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation provide reliable mating in tight spaces, while the side hole mount type and thru-hole termination method allow for easy and secure installation on PCBs. Operating at voltages up to 950 VAC and amperages of 3 A, this connector is suitable for a wide range of applications. With a pitch of 3.96 mm and a high-temperature range of -65 to 125 °C, it offers versatility and reliability in challenging environments. Trust the EBM30DKUS for your connectivity needs, whether in industrial machinery, telecommunications equipment, or aerospace systems.