EBM30DRMD

Heilind Number:SULEBM30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DRMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DRMD

Detailed Description

Introducing the EBM30DRMD, a high-performance female PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity and durability. With a pitch of 3.96mm and 60 positions across 2 rows, it offers ample connectivity options. The termination method of Wire Wrap and clearance hole mount type make installation easy. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it's suitable for power and signal transmission. Its Loop Bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm, it provides secure anchoring on the PCB. The connector's wide operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures reliability in harsh environments. Perfect for hi-rel applications, the EBM30DRMD is a top choice for board-to-board and card edge connections.