EBM30DRMH

Heilind Number:SULEBM30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DRMH

Detailed Description

The SKU EBM30DRMH is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this female connector is engineered for durability and optimal signal transmission. With a contact rating of 3A and voltage capability of 950VAC, it ensures safe and stable power delivery. The connector offers two rows of 60 positions, with a 3.96mm pitch and clearance hole mount type for easy installation. Utilizing Wire Wrap termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and longevity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's straight orientation, loop bellow contact type, and 14.22mm tail length provide flexibility in connectivity. With matte tin termination plating and a compact design, it meets the requirements of high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your PCB connections with the EBM30DRMH for superior performance and durability.