EBM30DRMI-S288

Heilind Number:SULEBM30DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DRMI-S288

Detailed Description

Introducing the EBM30DRMI-S288 Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a sturdy PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and voltage capability of 950VAC, it meets the needs of various applications. The connector offers 60 positions in a 2-row configuration, with a 3.96mm pitch for easy mating. Its unique Loop Bellow contact type and Straddle orientation provide secure and stable connections. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, it guarantees durability and longevity. Perfect for use in industrial, aerospace, and automotive electronics, the EBM30DRMI-S288 is a top choice for professionals seeking high-reliability connectivity solutions.