Introducing the EBM30DRMI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and stable performance. With a maximum amperage of 3 A and a voltage rating of 950 VAC, it offers efficient power transmission. The female gender, two rows, and threaded mount type provide easy and secure installation. The termination method of wire wrap guarantees a strong and stable connection. Each contact is made of Phosphor Bronze with gold plating, ensuring optimal conductivity and corrosion resistance. The 3.96 mm pitch and 60 positions allow for versatile connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its straight orientation, loop bellow contact type, and 14.22 mm tail length offer flexibility in design. With matte tin termination plating, it complies with industry standards for reliability. Perfect for high-reliability applications, the EBM30DRMI is a top choice for engineers and manufacturers.