| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM30DRMN-S288 |
EBM30DRMN-S288
| Heilind Number: | SULEBM30DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector features two rows with a 3A amperage rating, making it suitable for various electronic applications. With a pitch of 3.96mm and gold contact plating, it ensures reliable connectivity. The loop bellow contact type and straddle orientation enhance its versatility. Rated for 950VAC, it guarantees safe operation. Its termination method, card extender, and matte tin termination plating offer ease of installation and durability. With 60 positions and a tail length of 13.84mm, this connector provides ample connectivity options. Operating efficiently in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this high-quality connector is a dependable choice for board-to-board and card edge connections in electronic assemblies.

