EBM30DRMN

Heilind Number:SULEBM30DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DRMN

Detailed Description

Introducing the EBM30DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 950VAC. With two rows of 60 positions and a pitch of 3.96mm, it provides ample connectivity options while ensuring efficient signal transmission. The termination method, wire wrap, guarantees secure and durable connections, while the gold-plated Phosphor Bronze contacts ensure excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and no mounting requirement make installation easy and convenient. With a tail length of 14.22mm and a compact size, it saves space on the PCB while delivering high performance. Trust the EBM30DRMN for your critical connectivity needs in aerospace, defense, and industrial applications.