EBM30DRMS-S288

Heilind Number:SULEBM30DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DRMS-S288

Detailed Description

The EBM30DRMS-S288 is a high-performance PCB connector designed for demanding industrial applications. This female connector features two rows of 60 contacts, ensuring reliable connectivity in complex circuit setups. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it can handle high-power transmission with ease. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee efficient signal transfer and durability. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its straddle orientation and side hole mount type provide versatility in installation. With a tail length of 13.84mm (.545 in) and a compact connector height of 15.49mm (.61 in), it offers space-saving solutions without compromising performance. Perfect for hi-rel applications, the EBM30DRMS-S288 is a reliable choice for your connectivity needs.