EBM30DRMS

Heilind Number:SULEBM30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DRMS

Detailed Description

Introducing the EBM30DRMS, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with a total of 60 positions, this connector offers ample connectivity options. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it ensures efficient power delivery. The termination method using wire wrap technology guarantees secure and durable connections, while the contact material of phosphor bronze with gold plating enhances conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and side hole mount type make installation easy, with a tail length of 14.22mm (.56 inches) providing flexibility. Ideal for applications in aerospace, defense, and industrial sectors, the EBM30DRMS connector meets the highest standards of quality and performance.