EBM30DRMT-S288

Heilind Number:SULEBM30DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DRMT-S288

Detailed Description

Introducing the EBM30DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power transmission requirements. The female connector, with two rows of 60 loop bellow contact positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and convenient installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a compact form factor of 9.4mm width and 15.49mm height, it saves valuable board space. The matte tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial applications, the EBM30DRMTS288 is a top choice for high-reliability connectivity solutions.