EBM30DRMT

Heilind Number:SULEBM30DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DRMT

Detailed Description

PBT & Phosphor Bronze; .00 female connector with a 3A amperage rating, designed for high-reliability board-to-board and card edge connections. Featuring two rows of 60 loop bellow contacts with gold plating on phosphor bronze, it ensures excellent signal transmission. The threaded mount type and wire wrap termination method offer secure and durable installation. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it's suitable for various applications. Operating in a wide temperature range from -65 to 125°C, this connector guarantees reliable performance in harsh environments. The 14.22mm (.56in) tail length, .61in (15.49mm) height, and compact 9.4mm (.37in) width make it space-efficient while meeting stringent specifications for aerospace, defense, and industrial systems. Termination plating with matte tin enhances durability. Trust the EBM30DRMT for robust and efficient connectivity solutions.