EBM30DRSH

Heilind Number:SULEBM30DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DRSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DRSH

Detailed Description

Introducing the EBM30DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in even the harshest environments. The female gender, two rows with a clearance hole mount type, and 60 positions make it versatile for various PCB configurations. Gold-plated phosphor bronze contacts ensure optimal signal transfer, while the loop bellow contact type and straight orientation enhance ease of use. Operating at voltages up to 950 VAC and amperages of 3A, it meets stringent performance requirements. With a temperature range of -65 to 125 °C, it is suitable for both industrial and commercial use. Matte tin termination plating adds durability and longevity to the connector. At a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while providing efficient connectivity. The EBM30DRSH is the ideal choice for high-reliability applications, ensuring seamless performance in critical systems.