EBM30DRSI-S288

Heilind Number:SULEBM30DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DRSI-S288

Detailed Description

The EBM30DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for high-power applications. The connector has two rows with a total of 60 positions, allowing for versatile connectivity options. Its threaded mount type and card extender termination method provide secure and stable connections. Gold-plated contacts and matte tin termination plating ensure excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The EBM30DRSI-S288 connector is a reliable solution for industries such as aerospace, defense, and telecommunications, where high reliability and performance are essential.