EBM30DRSN-S288

Heilind Number:SULEBM30DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DRSN-S288

Detailed Description

The EBM30DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliability in extreme environments. With a 3A current rating and 950VAC voltage capacity, it meets stringent power requirements. This female connector with two rows and 60 positions offers ample connectivity options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and straddle orientation further enhance signal integrity. With a pitch of 3.96mm, tail length of 4.45mm, and operating temperature range of -65 to 125°C, it suits a wide range of applications. The matte tin termination plating ensures compatibility with various PCBs. Perfect for high-reliability systems, the EBM30DRSN-S288 is a top choice for engineers seeking robust and efficient connectivity solutions.