EBM30DRSN

Heilind Number:SULEBM30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DRSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DRSN

Detailed Description

The EBM30DRSN board-to-board PCB connector is a high-performance component designed for reliable and durable connections in electronic systems. Featuring a gendered female interface with two rows of 60 positions, this connector offers seamless integration within your circuitry. Its termination method, via thru-hole mounting with a tail length of 4.83mm, ensures secure attachment to PCBs. Constructed with PBT and Phosphor Bronze materials, and gold-plated for optimal conductivity, this connector guarantees excellent performance even in high-voltage environments, with a voltage rating of 950VAC. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. The connector's loop bellow contact type and straight orientation further enhance its versatility and ease of use. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising functionality. Trust the EBM30DRSN for your connectivity needs in aerospace, defense, and other demanding industries.