| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM30DRSS-S288 |
EBM30DRSS-S288
| Heilind Number: | SULEBM30DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM30DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient electrical connections. With a 3A amperage rating and a maximum voltage of 950 VAC, it meets stringent power requirements. Its unique Loop Bellow contact type and Side Hole mount design offer secure connectivity in a compact form factor, with two rows and 60 positions for versatile usage. The connector is optimized for durability, with a wide operating temperature range of -65 to 125°C and Matte Tin termination plating. Perfect for industrial and commercial electronics, the EBM30DRSS-S288 guarantees high reliability and performance in every application.

