EBM30DRSS

Heilind Number:SULEBM30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DRSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DRSS

Detailed Description

Introducing the EBM30DRSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of applications. The female gender, side-hole mount type, and thru-hole termination method make installation easy and secure. Gold-plated contacts on a 3.96mm pitch guarantee excellent conductivity, while the loop bellow contact type enhances durability. With 60 positions and a straight orientation, it offers ample connectivity options. Operating temperature range of -65 to 125°C, matte tin termination plating, and compact dimensions of 15.49mm height and 9.4mm width further enhance its versatility. Perfect for use in aerospace, defense, and industrial applications, the EBM30DRSS sets a new standard in connectivity.