EBM30DRST-S288

Heilind Number:SULEBM30DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DRST-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DRST-S288

Detailed Description

The EBM30DRST-S288 connector features a durable construction of PBT and Phosphor Bronze, making it ideal for high-reliability applications. With an amperage rating of 3A and a voltage capability of 950 VAC, this female connector ensures efficient power transmission. Its threaded mount type and card extender termination method provide secure and stable connections. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. With 60 positions arranged in 2 rows and a pitch of 3.96mm, it offers versatile connectivity options. The loop bellow contact type and straddle orientation further enhance its reliability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design with a height of 15.49mm and width of 9.4mm allows for space-efficient PCB integration. Terminated with matte tin plating, it ensures reliable solder connections. Perfect for board-to-board and card edge applications, the EBM30DRST-S288 connector is a dependable solution for demanding electronic systems.