| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM30DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM30DRST |
EBM30DRST
| Heilind Number: | SULEBM30DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM30DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM30DRST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a 3A amperage and 950VAC voltage rating, it is suitable for a wide range of applications. The threaded mount and through-hole termination method guarantee secure and stable attachment to your PCB. Its straight orientation, 2 rows of 60 positions, and loop bellow contact type offer efficient and space-saving connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EBM30DRST for seamless and dependable board-to-board connections in your electronic designs.

