EBM30DTAD

Heilind Number:SULEBM30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTAD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DTAD

Detailed Description

Introducing the EBM30DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. Featuring a female gender, right-angle orientation, and two rows of 60 gold-plated contact pins, it offers efficient and secure mating. The loop bellow contact type and through-hole termination method guarantee stable connections. With a clearance hole mount type and a low-profile design, it is easy to install and saves space on the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications where reliability is paramount. Trust the EBM30DTAD for your critical connectivity needs.