EBM30DTAI

Heilind Number:SULEBM30DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DTAI

Detailed Description

Introducing the EBM30DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a threaded mount type and thru-hole termination method, it offers secure attachment to PCBs. The two-row design with 60 positions and a right-angle orientation maximizes space efficiency. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while a voltage rating of 950 VAC and an amperage of 3A make it suitable for power and signal transmission. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, this connector is ideal for use in diverse electronic systems. Matte Tin termination plating enhances durability, and its compact dimensions of 9.4mm width and 15.49mm height ensure easy integration. The EBM30DTAI is the perfect solution for high-reliability connectivity in aerospace, defense, industrial, and other critical applications.