EBM30DTAN

Heilind Number:SULEBM30DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DTAN

Detailed Description

Introducing the EBM30DTAN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. Crafted with precision using a durable blend of PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Featuring a dual-row configuration with a total of 60 female contact positions, it offers ample connectivity options. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With a pitch of 3.96mm, it's suitable for various PCB layouts. Its loop bellow contact type and right-angle orientation provide flexibility in installation. Operating at a maximum voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for demanding applications. Its compact design, with a connector height of .61 inches and a width of 9.4mm, saves valuable board space. The matte tin termination plating ensures long-term durability. Whether used in industrial equipment, telecommunications devices, or aerospace systems, the EBM30DTAN guarantees superior performance and longevity. Upgrade your connectivity solutions with this advanced PCB connector.