EBM30DTAS

Heilind Number:SULEBM30DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DTAS

Detailed Description

Introducing the EBM30DTAS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures efficient power delivery. Featuring two rows of 60 gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The right-angle orientation and side-hole mount type make it ideal for space-constrained applications. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in harsh industrial settings. The matte tin termination plating guarantees secure solder connections. Measuring just 15.49 mm in height and 9.4 mm in width, this connector is compact yet robust, perfect for aerospace, defense, and other high-reliability applications. Upgrade your power connectivity with the EBM30DTAS.