EBM30DTBH

Heilind Number:SULEBM30DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTBH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DTBH

Detailed Description

The EBM30DTBH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 60 gold-plated contacts, it ensures reliable signal transmission in complex electronic systems. Featuring a right-angle orientation and clearance hole mount type, it offers flexibility in assembly. The contact material, phosphor bronze, and termination plating of matte tin guarantee durability and efficient conductivity. With an amperage rating of 3A and a voltage resistance of 950VAC, this connector is suitable for high-power operations. Its operating temperature range of -65 to 125°C makes it ideal for harsh environments. The loop bellow contact type and .18in (4.57mm) tail length further enhance its performance. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet robust. The EBM30DTBH is the perfect solution for mission-critical electronic systems requiring a reliable and high-speed connection.