EBM30DTBI

Heilind Number:SULEBM30DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DTBI

Detailed Description

Introducing the EBM30DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The 60-position, two-row design allows for efficient data transfer, while the gold-plated contacts guarantee low contact resistance. The loop bellow contact type and threaded, right-angle mount offer secure and stable connections. With a wide operating temperature range of -65 to 125°C, the EBM30DTBI is perfect for industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust in the EBM30DTBI for high-reliability connectivity in your next project.