EBM30DTBN

Heilind Number:SULEBM30DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DTBN

Detailed Description

Introducing the EBM30DTBN, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic systems. With a robust construction featuring PBT and Phosphor Bronze materials, it ensures durability and reliability in demanding environments. This connector boasts a voltage rating of 950 VAC and an amperage of 3A, making it suitable for power and signal transmission. Its right-angle orientation and 2-row configuration with 60 positions offer versatility in PCB layouts. The termination method of thru hole soldering with Matte Tin plating guarantees secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for a wide range of applications. Gold-plated contacts ensure excellent conductivity, while the loop bellow contact type enhances signal integrity. With a compact connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Perfect for use in aerospace, defense, and industrial electronics, the EBM30DTBN sets a new standard in connectivity.