EBM30DTKD-S288

Heilind Number:SULEBM30DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DTKD-S288

Detailed Description

The EBM30DTKD-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of 60 female terminals with a pitch of 3.96mm (.156 in), this connector ensures seamless data transmission in your circuitry. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the loop bellow contact type and straddle orientation offer secure and stable connections. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. With a termination method of card extender and clearance hole mount type, installation is quick and hassle-free. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for use in various environments. Compact in size with a connector height of .61in (15.49mm) and width of 9.4mm (.37 in), it is perfect for space-constrained PCB designs. Whether for industrial, commercial, or consumer electronics, the EBM30DTKD-S288 ensures optimal performance and connectivity.