EBM30DTKD

Heilind Number:SULEBM30DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DTKD

Detailed Description

Introducing the EBM30DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors, this component offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 950VAC. Its durable construction, made of PBT and Phosphor Bronze with gold plating, ensures long-term stability even in harsh environments. The termination method through a clearance hole and contact type of Loop Bellow guarantee secure and efficient signal transmission. With 60 positions and a pitch of 3.96mm, this connector is suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the most stringent performance requirements. The EBM30DTKD is the perfect choice for high-reliability applications where quality and durability are paramount.