EBM30DTKH

Heilind Number:SULEBM30DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DTKH

Detailed Description

Introducing the EBM30DTKH, a high-performance board-to-board PCB connector engineered for reliability in demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures efficient power transmission. Featuring two rows and 60 positions, it offers ample connectivity in a compact form. The contact material is made of durable Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and straight orientation facilitate easy mating. With a clearance hole mount type and thru-hole termination method, installation is convenient and secure. Operating temperature range of -65 to 125°C ensures reliability in extreme environments. The connector's matte tin termination plating and high connector height of 15.49mm make it suitable for rugged industrial use. Perfect for applications where dependable performance is critical, the EBM30DTKH sets a new standard in connectivity.