EBM30DTKN

Heilind Number:SULEBM30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DTKN

Detailed Description

The EBM30DTKN Board To Board PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various electronic applications. With an amperage rating of 3A and a maximum voltage of 950VAC, it provides efficient power transmission. This female connector has two rows of 60 positions each, allowing for multiple connections. The termination method of Thru Hole with Matte Tin plating offers secure and durable soldering. Contact material made of Gold-plated Phosphor Bronze guarantees excellent conductivity. Its Loop Bellow contact type and straight orientation make for easy and efficient connections. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Compact in size, with dimensions of .61" in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The EBM30DTKN is a high-quality, high-performance connector that meets the demands of modern electronic design and manufacturing.