EBM30DTKS-S288

Heilind Number:SULEBM30DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DTKS-S288

Detailed Description

Introducing SKU EBM30DTKS-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures durability and efficient conductivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power-intensive applications. The female gender, two rows, side hole mount type, and card extender termination method make it versatile for various PCB setups. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the loop bellow contact type and straddle orientation enhance connectivity. With 60 positions, a tail length of 4.45mm, and a compact design measuring 9.4mm in width and 15.49mm in height, it offers space-saving solutions without compromising performance. Operating seamlessly in temperatures ranging from -65 to 125°C, and with termination plating in matte tin, this connector meets stringent industry standards for reliability. Perfect for use in aerospace, military, and industrial applications, the SKU EBM30DTKS-S288 is a dependable choice for your connectivity needs.