EBM30DTKT

Heilind Number:SULEBM30DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DTKT

Detailed Description

Introducing the EBM30DTKT, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 60 positions for comprehensive connectivity. Constructed with PBT and Phosphor Bronze, it ensures durability and reliable performance. The termination method is through-hole, with a threaded mount type for secure fastening. Contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and loop bellow contact type further enhance its versatility. The connector's compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), makes it space-efficient on PCBs. Terminated with matte tin plating, it ensures reliable solder joints. The EBM30DTKT is the ideal choice for high-reliability connections in aerospace, defense, and industrial applications.