EBM30DTMD

Heilind Number:SULEBM30DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DTMD

Detailed Description

Introducing the EBM30DTMD, a high-performance PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 3.96mm, it offers connectivity for up to 60 positions. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable attachment to the PCB. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it ensures excellent conductivity and corrosion resistance. Its right-angle orientation and .25-inch tail length make it suitable for space-constrained installations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. From board-to-board connections to card edge interfaces, the EBM30DTMD is the perfect solution for your connectivity needs.