EBM30DTMI

Heilind Number:SULEBM30DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM30DTMI

Detailed Description

Introducing the EBM30DTMI, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic devices. This female connector features two rows for efficient connectivity, with a threaded mount type ensuring secure installation. Built to withstand harsh operating conditions, it boasts a contact material of durable phosphor bronze with gold plating, guaranteeing reliable conductivity. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it offers exceptional performance in power-intensive applications. The right-angle orientation and loop bellow contact type further enhance its versatility. With 60 positions and a tail length of 6.35 mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for demanding industrial and commercial environments. Trust the EBM30DTMI for superior quality and performance in your electronic designs.