EBM30DTMS

Heilind Number:SULEBM30DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM30DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM30DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEBM30DTMS

Detailed Description

Introducing the EBM30DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of female contacts made of durable PBT and phosphor bronze, ensuring reliable connectivity. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent power requirements. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and right-angle orientation, it offers efficient signal transmission in tight spaces. This connector, with 60 positions and a loop bellow contact type, is suitable for various electronic devices. Its robust construction, rated for an operating temperature range of -65 to 125°C, guarantees performance in harsh environments. Ideal for industrial and commercial applications, the EBM30DTMS is a top choice for reliable board-to-board connections.